Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

MKP film capacitor, 3.3 µF, 300 V, 700 V

  • Capacity: 3.3 µF
  • Rated voltage (DC): 700 V
  • Voltage rating (with AC): 300 V

Order No. 37 D 1909

Manufacturer name

TDK

Series

B32794

Manufacturer No.

B32794D3335K000
60UF 10% 800V MKP BOXED

piece
Total

€ 2.15
There are 20 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.1539 € 1.7612 € 1.5708 € 1.4161
product.detail.add.UNDEFINED

Technical features

3.3 µF
700 V
300 V
PP
radial
31.5 mm
13.5 mm
23 mm
27.5 mm
105 °C
2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32794
Manufacturer number B32794D3335K000
60UF 10% 800V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate

Film capacitors (MKP), type TDK/Epcos B32794../B32796../B32798.

Optimized for AC applications, 2 or 4 hook-up wires

 

Rated voltage 300 VAC.

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products