B32673Z4225K000 | EPCOS
MKP film capacitor, 2 µF, ±10 %, 420 V (DC), PP, 22.5 mm, B32673Z4225K000
Unit Price (€ / pc.)
2.1182 € *
Available: 1,409 pcs.
Leadtime: 36 Weeks **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
3 pcs.
2.1182 €
15 pcs.
1.8207 €
75 pcs.
1.5827 €
400 pcs.
1.4161 €
800 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32672../B32673.
For reactive power compensation, self-sealing, high pulse strength
Rated voltage 450 VDC/220 VAC, 22.5 mm grid, type B32673.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 12 mm | |
Dielectric material | PP | |
Height | 22.5 mm | |
Capacity | 2 µF | |
Length | 26.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 420 V | |
Grid | 22.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 450 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |