Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

MKP film capacitor, 16 µF, 300 V, 700 V

  • Capacity: 16 µF
  • Rated voltage (DC): 700 V
  • Voltage rating (with AC): 300 V

Order No. 37 D 1912

Manufacturer name

TDK

Series

B32796

Manufacturer No.

B32796E3166K000
60UF 10% 800V MKP BOXED

piece
Total

€ 7.97
There are 176 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 7.973 € 6.545 € 5.7953 € 5.2479
product.detail.add.UNDEFINED

Technical features

16 µF
700 V
300 V
PP
radial
42 mm
20 mm
39.5 mm
37.5 mm
105 °C
2

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32796
Manufacturer number B32796E3166K000
60UF 10% 800V MKP BOXED
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate

Film capacitors (MKP), type TDK/Epcos B32794../B32796../B32798.

Optimized for AC applications, 2 or 4 hook-up wires; Dielectric: polypropylene film. Package: plastic (UL 94 V-0). Capacitance tolerance: ±10 %. Climate category: 40/85/56. Operating temperatures: max. +105 °C.

 

Rated voltage 300 VAC.

 

Technical attributes (type, rated capacitance, dimensions W x H x L, number of pins, grid): 16 µF, 20 x 39.5 x 42 mm, 2-pin, 37.5 mm grid

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products