MPS 1 SW | Hirschmann Test & Measurement

Miniature test probe, socket 2 mm, spring loaded, 30 V, black, MPS 1 SW

Order No.: 35F117
EAN: 4099891479565
MPN:
MPS 1 SW
973 531-100
Series: MPS1
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Next delivery: 98 pcs. on 2024-05-21
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.3558 €
100 pcs.
2.9393 €
500 pcs.
2.8203 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature test probes, type Hirschmann T & M MPS 1.

For sampling the most intricate measuring points. The stainless steel tip easily penetrates insulation and oxide layers; Contact material: nickel-plated stainless steel. Connection: jack, diameter 2.0 mm, gold-plated, with contact spring. Rated voltage: 60 VDC. Contact resistance: 100 mohm. Operating temperatures: –25 to +60 °C.


Technical attributes (type, color): MPS 1, black

Technical specifications
Connection socket 2 mm, spring loaded
Colour black
Material Insulation PE
Contact material brass, nickel-plated
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Miniature test probe, socket 2 mm, spring loaded, 30 V, red, MPS 1 RT
Order No.:
 35F118
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MPS 1 RT
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 3.81 € *
1 pcs.
3.8080 €
10 pcs.
3.3558 €
100 pcs.
2.9393 €
500 pcs.
2.8203 €
1000 pcs.
2.6299 €
red
brass, nickel-plated
socket 2 mm, spring loaded
30 V
PE
Miniature test probe, socket 2 mm, spring loaded, 30 V, black, MPS 1 SW
Order No.:
 35F117
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MPS 1 SW
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 98 pcs. on 2024-05-21
Total Price: 3.81 € *
1 pcs.
3.8080 €
10 pcs.
3.3558 €
100 pcs.
2.9393 €
500 pcs.
2.8203 €
1000 pcs.
2.6299 €
black
brass, nickel-plated
socket 2 mm, spring loaded
30 V
PE