PRUEF 1 RT | Hirschmann Test & Measurement

Miniature test probe, solder connection, 30 V, red, PRUEF 1 RT

Order No.: 35F115
EAN: 4099891479558
MPN:
PRUEF 1 RT
931 376-101
Series: PRUEF 1
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 501 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
20 pcs.
2.8203 €
100 pcs.
2.4752 €
500 pcs.
2.3681 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature test probes, type Hirschmann T & M PRUEF 1.

With step-on proof removable grip. For sampling the most intricate measuring points. The stainless steel tip easily penetrates insulation and oxide layers; Solder connection: up to 0.5 mm². Contact material: nickel-plated stainless steel. Rated voltage: 60 VDC. Contact resistance: 50 mohm. Operating temperatures: –25 to +60 °C.


Technical attributes (type, color): PRUEF 1, red

Technical specifications
Connection solder connection
Colour red
Material Insulation PVC
Contact material brass, nickel-plated
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Miniature test probe, solder connection, 30 V, red, PRUEF 1 RT
Order No.:
 35F115
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 1 RT
Available: 501 pcs. Leadtime: 1 Week **
Total Price: 3.20 € *
1 pcs.
3.2011 €
20 pcs.
2.8203 €
100 pcs.
2.4752 €
500 pcs.
2.3681 €
1000 pcs.
2.2253 €
red
brass, nickel-plated
solder connection
30 V
PVC
Miniature test probe, solder connection, 30 V, black, PRUEF 1 SW
Order No.:
 35F114
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 1 SW
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 3.20 € *
1 pcs.
3.2011 €
20 pcs.
2.8203 €
100 pcs.
2.4752 €
500 pcs.
2.3681 €
1000 pcs.
2.2253 €
black
brass, nickel-plated
solder connection
30 V
PVC