LSF-28M/NT | EKULIT
Miniature speaker, 8 Ω, 85 dB, 220 Hz to 20 kHz, black
Order No.: 38M366
EAN: 4099891542726
MPN:
LSF-28M/NT
Unit Price (€ / pc.)
3.8199 € *
Available: 278 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSF.
With solder terminals; Impedance: 8.0 ohm. Sound pressure level: type 10/81 dB, type 20/90 dB, type 23/89 dB, type 28/80 dB.
Technical attributes (type, dimensions, rated load (W), resonant frequency (Re), bandwidth): LSF–28 M/NT, A 28/B 5.3 mm, 0.5 W, 350 Hz, 20 kHz
Technical specifications
Version | miniature speaker | |
Installation diameter | 12.7 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 220 Hz | |
Resonance frequency | 400 Hz | |
Sound pressure level | 85 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |