LSF-40M/N/G, 32 OHM | EKULIT
Miniature speaker, 32 Ω, 86 dB, 10 kHz, black
Order No.: 38M344
EAN: 4099891542665
MPN:
LSF-40M/N/G, 32 OHM
Unit Price (€ / pc.)
3.5343 € *
Available: 79 pcs.
Leadtime: 1 Week **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1178 €
100 pcs.
2.7251 €
250 pcs.
2.6180 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSF-40M/N/G.
Rated load: 0.15 W (max. 0.25 W). Sound pressure level: 86 dB ±3.0 dB. Impedance: 32 ohm ±15 %. Resonant frequency: 100 Hz ±20 %. Frequency response: Fo/10000 Hz. Operating temperatures: –25 to +50 °C. Dimensions: 39.8 x 9.6 mm.
Type: LSF-40M/N/G, speaker
Technical specifications
Version | miniature speaker | |
Installation diameter | 18 mm | |
Colour | black | |
Impedance | 32 Ω | |
Max. transmission range | 10 kHz | |
Resonance frequency | 100 Hz | |
Sound pressure level | 86 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |