AL-30P | EKULIT
Miniature speaker, 8 Ω, 81 dB, 680 Hz to 6.5 kHz, black
Order No.: 38M294
EAN: 4099891542566
MPN:
AL-30P
Unit Price (€ / pc.)
4.0698 € *
Available: 303 pcs.
Leadtime: 1 Week **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
100 pcs.
3.1535 €
250 pcs.
3.0345 €
1000 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT AL 30 P.
With solder pins; Grid: 15 mm. Impedance: 8.0 ±1.6 ohm. Resonant frequency: 1200 ±200 Hz. Rated load: 0.2 W. Maximum load: 0.3 W. Bandwidth: 680 to 6500 Hz. Sound pressure level: 81 ±3.0 dB. Operating temperatures: –20 to +60 °C. Dimensions: D 30 x 12 mm.
Type: AL 30 P, speaker
Technical specifications
Version | miniature speaker | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 6.5 kHz | |
min. transmission range | 680 Hz | |
Resonance frequency | 1200 Hz | |
Sound pressure level | 81 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |