RY-24W-K | Fujitsu

Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 1 A, 120 V (AC), monostable, RY-24W-K

Order No.: 30G6016
EAN: 4099889394603
MPN:
RY-24W-K
Series: RY
Fujitsu
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 727 pcs.
Leadtime: 18 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Fujitsu/Takamisawa RY.

Monostable, low design, high sensitivity, sealed; Contacts: 2 x CO (fork). Contact material: AgPd/Au. Rated load: 1.0 A (24 VDC), 0.5 A (120 VAC). Switching voltage: max. 60 VDC/120 VAC. Switching current: max. 1.0 A. Contact rating: max. 24 W/60 VA. Response/release time: max. 6.0/3.0 ms. Ambient temperatures: –30 to +90 °C. Certifications: UL, CSA.

Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): RY-24W-K, 24 VDC, 16.8/1.2 VDC, 2880 ohm, 200 mW

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgPd
Switching Voltage (AC) 120 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.88 kΩ
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Relay, 2 Form C (NO/NC), 12 V (DC), 960 Ω, 1 A, 120 V (AC), monostable, RY-12W-K
Order No.:
 30G6014
Manufacturer:
 Fujitsu
Manufacturer SKU:
 RY-12W-K
Available: 729 pcs. Leadtime: 18 Weeks ** Next delivery: 1,000 pcs. on 2024-05-21
Total Price: 2.01 € *
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
12 V
960 Ω
2 Form C (NO/NC)
120 V
1 A
AgPd
PCB connection