AGN20012J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 1 A, 110 V (DC), 125 V (AC), monostable, AGN20012J

Order No.: 29G9006
EAN: 4099889393866
MPN:
AGN20012J
AGN20012
Series: GN
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 80 pcs.
Leadtime: 11 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.0107 €
100 pcs.
2.6299 €
200 pcs.
2.5347 €
1000 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Panasonic GN.

Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 1.0 A. Switching power: max. 30 W, 37.5 VA. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.

With PCB connections.

Technical attributes (type, rated voltage, coil resistance (± 10%)): AGN20012, 12 VDC, 1028 ohm

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgPd + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 1.028 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Connection
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Switching Voltage (DC)
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Connection
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Switching Voltage (DC)