Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniature short-stroke cylinder, double-action

Order No. 61 G 952

Manufacturer name

Kuhnke

Series

39

Manufacturer No.

39.240.010

piece
Total

€ 77.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 77.945 € 72.59
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Kuhnke
Series 39
Manufacturer number 39.240.010
Country of origin Italy
Customs tariff number 84123900
The above illustration may deviate

Miniature short-stroke cylinders, type Kuhnke 39.

Suitable for applications requiring relatively high forces at low stroke; Operating pressure: max. 10 bar. Housing material: anodized aluminum. Lid: brass. Piston rod: corrosion resistant steel. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.0 mm. Mounting: countersink fixtures at the housing top and bottom. Pressurized media fitting: M 5. Ambient temperatures: –10 to +70 °C.

 

Double-action, type 39.

 

Technical attributes (type, piston diameter (Cd), stroke, operating pressure): 39.240.010, Pd 32, stroke 10 mm, 0.5 to 10 bar

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
These products may also interest you