248300909 | Kabeltronik
PUR/PVC control line Sensocord-M/D 3 x 0.09 mm², shielded, black
Unit Price (€ / mtr.)
3.1892 € *
Available: 90 mtr.
Available in 7 Days: 8,888 mtr.
Leadtime: 1 Week **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1892 €
10 mtr.
2.7846 €
100 mtr.
2.4871 €
500 mtr.
2.2967 €
1000 mtr.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature sensor cables, shielded, type Kabeltronik Sensocord-M/D.
High mechanical strength and resistance against oils, greases, and UV radiation, with 2C outer insulation
Technical specifications
Core insulation material | PP | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 2.8 mm | |
Colour | black | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.09 mm² | |
Material | PUR/PVC | |
Rated voltage | 300 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |