65358 | Lumberg Automation

Sensor-actuator distributor, 10 x M8 (3 pole), 65358

Order No.: 67F6156
EAN: 4099889707373
MPN:
65358
ASBM 10/LED 3-346/5M
Series: ASBM
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
131.9710 € *
Available: 2 pcs.
Leadtime: 27 Weeks **
Total Price:
131.97 € *
Price list
Quantity
Price per unit*
1 pcs.
131.9710 €
3 pcs.
128.0083 €
10 pcs.
123.6172 €
25 pcs.
120.3090 €
100 pcs.
115.0373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Sensor/actuator distribution box, type Lumberg ASBM.

With M8 sockets, 3-pole, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 1,5/1,5 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –25 to +70 °C.

Technical attributes (type, version, cable length): ASBM 10/LED 3-346/5M, 10 sockets, 5.0 m

Technical specifications
Bus Output M8 (3 pole, A coded)
Bus Input M8 (3 pole, A coded)
IO Ports 10 x M8 (3 pole)
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 10 x M8 (3 pole), 65358
Order No.:
 67F6156
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65358
Available: 2 pcs. Leadtime: 27 Weeks **
Total Price: 131.97 € *
1 pcs.
131.9710 €
3 pcs.
128.0083 €
10 pcs.
123.6172 €
25 pcs.
120.3090 €
100 pcs.
115.0373 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
10 x M8 (3 pole)
IP67
Sensor-actuator distributor, 10 x M8 (3 pole), 65360
Order No.:
 50F8135
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65360
Available: 0 pcs. Leadtime: 39 Weeks **
Total Price: 171.66 € *
1 pcs.
171.6575 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
10 x M8 (3 pole)
IP67
Sensor-actuator distributor, 10 x M8 (3 pole), 934637921
Order No.:
 50F8136
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 934637921
Available: 0 pcs. Leadtime: On Request **
Total Price: 150.19 € *
1 pcs.
150.1899 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
10 x M8 (3 pole)
IP67
Sensor-actuator distributor, 10 x M8 (3 pole), 65359
Order No.:
 67F6157
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65359
Available: 0 pcs. Leadtime: On Request **
Total Price: 153.90 € *
1 pcs.
153.9027 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
10 x M8 (3 pole)
IP67