65349 | Lumberg Automation

Sensor-actuator distributor, 4 x M8 (3 pole), 65349

Order No.: 67F6150
EAN: 4099889707311
MPN:
65349
ASBM 4/LED 3-343/5M
Series: ASBM
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
106.9691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9691 €

Miniature Sensor/actuator distribution box, type Lumberg ASBM.

With M8 sockets, 3-pole, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 1,5/1,5 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –25 to +70 °C.

Technical attributes (type, version, cable length): ASBM 4/LED 3-343/5M, 4 sockets, 5.0 m

Technical specifications
Bus Output M8 (3 pole, A coded)
Bus Input M8 (3 pole, A coded)
IO Ports 4 x M8 (3 pole)
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 4 x M8 (3 pole), 65350
Order No.:
 67F6151
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65350
Available: 0 pcs. Leadtime: On Request **
Total Price: 110.63 € *
1 pcs.
110.6343 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
4 x M8 (3 pole)
IP67
Sensor-actuator distributor, 4 x M8 (3 pole), 65351
Order No.:
 50F8140
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65351
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 120.89 € *
1 pcs.
120.8921 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
4 x M8 (3 pole)
IP67
Sensor-actuator distributor, 4 x M8 (3 pole), 65349
Order No.:
 67F6150
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65349
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.97 € *
1 pcs.
106.9691 €
M8
M8 (3 pole, A coded)
M8 (3 pole, A coded)
4 x M8 (3 pole)
IP67