65346 | Lumberg Automation

Sensor-actuator distributor, 6 x M8 (3 pole), 65346

Order No.: 67F6141
EAN: 4099889707281
MPN:
65346
ASBSM 6/LED 3
Series: ASBSM
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
100.1742 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
100.17 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1742 €
2 pcs.
94.1647 €
5 pcs.
86.6320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Sensor/actuator distribution box, type Lumberg ASBSM.

With M8 sockets, 3-pole, status display and M12 cable connection; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 1,5/1,5 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –25 to +70 °C.

Technical attributes (type, version): ASBSM 6/LED 3, 6 sockets

Technical specifications
Bus Output M8 (3 pole, A coded)
Bus Input M8 (3 pole, A coded)
IO Ports 6 x M8 (3 pole)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
Sensor-actuator distributor, 10 x M8 (3 pole), 65348
Order No.:
 67F6143
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65348
Available: 0 pcs. Leadtime: On Request **
Total Price: 123.70 € *
1 pcs.
123.7005 €
10 x M8 (3 pole)
M12
M8 (3 pole, A coded)
M8 (3 pole, A coded)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 65347
Order No.:
 67F6142
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65347
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 112.66 € *
1 pcs.
112.6573 €
5 pcs.
105.8862 €
15 pcs.
101.8402 €
50 pcs.
97.3301 €
8 x M8 (3 pole)
M12
M8 (3 pole, A coded)
M8 (3 pole, A coded)
IP67
Sensor-actuator distributor, 6 x M8 (3 pole), 65346
Order No.:
 67F6141
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65346
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 100.17 € *
1 pcs.
100.1742 €
2 pcs.
94.1647 €
5 pcs.
86.6320 €
6 x M8 (3 pole)
M12
M8 (3 pole, A coded)
M8 (3 pole, A coded)
IP67
Sensor-actuator distributor, 4 x M8 (3 pole), 65305
Order No.:
 67F6140
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 65305
Available: 0 pcs. Leadtime: On Request **
Total Price: 95.49 € *
1 pcs.
95.4856 €
4 x M8 (3 pole)
M12
M8 (3 pole, A coded)
M8 (3 pole, A coded)
IP67