G5NB-1A-E 5VDC | Omron

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 5 A, 30 V (DC), 250 V (AC), G5NB-1A-E 5VDC

Order No.: 29G8410
EAN: 4099889393248
MPN:
G5NB-1A-E 5VDC
G5NB1AE5DC
Series: G5NB
Omron
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2024-10-25
Leadtime: 52 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.2971 €
250 pcs.
1.2376 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Power relay, type Omron G5NB-E.

Slim-line, flux-proof, high sensitivity, 10 kV surge voltage strength coil/contacts; Contact type: 1 x NO. Contact material: AgNi. Rated load (resistance load): 5.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 W/90 W. Contact resistance: max. 100 mohm. Rated coil power: approx. 200 mW. Dielectric strength coil/contact: 4000 VAC (60 s). Response/release time: max. 10/10 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G5NB-1A-E 5VDC, 5.0 VDC, 125 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material Ag alloy
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 5 V
Coil resistance 125 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)