10.0350 | Acoustic Signal Transmitters
Small speaker, 8 Ω, 86 dB, 10 kHz, black
Order No.: 38M350
EAN: 4007754024333
MPN:
10.0350
Unit Price (€ / pc.)
31.5112 € *
Available: 75 pcs.
Leadtime: 1 Week **
Total Price:
31.51 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5112 €
5 pcs.
29.6191 €
15 pcs.
28.4767 €
50 pcs.
27.2153 €
150 pcs.
26.0848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel speakers, type SP 170.
Oval design; Load capacity: 1.0 W. Impedance: 8.0 ohm. Dimensions: 68 x 106 mm. Mounting depth 30 mm.
Type: SP–170, speaker
Technical specifications
Version | small speaker | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 10 kHz | |
Resonance frequency | 100 Hz | |
Sound pressure level | 86 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |