MAL-ISO10 | bmcm

Miniature measuring amplifier

Order No.: 20K116
EAN: 4099891473990
MPN:
MAL-ISO10
Series: HLE
bmcm
default L
Image may differ
Unit Price (€ / pc.)
96.9731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.9731 €

Miniature measuring amplifiers, type bmcm MAL.

24-pin chip. Differential input and 6.0 dB/oct output filter. The module outputs a voltage proportional to the input variable of ±5.0 V. Size and pin assignment compatible to products of other manufacturers. Input circuit protection.1; .0 s: max. 200 V (not for current measurement). Output load: >1.0 kohm. Power supply: ±7.5 to ±15 VDC. ESD resistance: 1000 V. Potentials: max. 60 VDC to VDE. Operating temperatures: –25 to +70 °C. Dimensions: 33 x 20 x 15 mm.

Electrically isolating amplifiers, for voltage and current.

Electrical isolation. type MAL-ISO1 can be converted for current measurements by means of solder jumpers; Output: 5.0 V. Tolerance: 0.1% (MAL-ISO50 0.2%).

Technical attributes (type, measuring range, input resistance): MAL-ISO10, ±10 VDC, 220 kohm

Technical specifications
Version miniature measuring amplifier
Output 5 V
max. operating temperature 70 °C
min. operating temperature -25 °C
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Output
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Output
Miniature measuring amplifier
Order No.:
 20K120
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-U/I
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 59.89 € *
1 pcs.
59.8927 €
miniature measuring amplifier
-25 °C
70 °C
Miniature measuring amplifier
Order No.:
 20K116
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-ISO10
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V
Miniature measuring amplifier
Order No.:
 20K114
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-ISO5
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V
Miniature measuring amplifier
Order No.:
 20K112
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-IS01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V