KLB 13 | Lumberg
2.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic/metal, KLB 13
Unit Price (€ / pc.)
1.7731 € *
Available: 57 pcs.
Next delivery: 500 pcs. on 2024-08-09
Leadtime: 22 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.4042 €
250 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack chassis sockets, 3-pole, type Lumberg KLB 13.
2.5 mm, with solder eyelets, for rear side mounting; Rated voltage: 34 V AC/DC. Rated current: 0.5 A. Operating temperatures: –20 to +70 °C.
Type: KLB 13, jack chassis socket
Technical specifications
Version | panel socket | |
Colour | silver | |
Shell Material | plastic/metal | |
Contact connection | solder connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | built-in mounting | |
Pin Diameter | 2.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |