KLS 40 | Lumberg
3.5 mm jack plug, 3 pole (stereo), solder connection, plastic, KLS 40
Discontinued
Miniature jack plugs, 3-pole, type Lumberg KLS 40.
3.5 mm, with plastic plug sleeve and anti-kink guard.
Type: KLS 40, jack plug
Version | plug | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |