Miniature jack plugs, 2-pole, type Lumberg KLS 22.
3.5 mm, with solder terminals, metal housing and plastic anti-kink bushing; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Operating temperatures: –20 to +70 °C. Length: 50.5 mm.
Type: KLS 22, jack plug
Version | plug | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 2 pole |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
39F104
Manufacturer SKU:
1522 02
Order No.:
39F1102
Manufacturer SKU:
1522 03
Order No.:
39F1110
Manufacturer SKU:
1502 03
Order No.:
39F1165
Manufacturer SKU:
1503 22
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available