KLS 1 | Lumberg

2.5 mm jack plug, 2 pole (mono), solder connection, plastic, KLS 1

Order No.: 39F100
EAN: 4099889855142
MPN:
KLS 1
Series: KLS
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 282 pcs.
Leadtime: 31 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
100 pcs.
0.8092 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature jack plugs, 2-pole, type Lumberg KLS 1.

2.5 mm, with ball head, anti-kink guard and solder terminals; Rated voltage: 34 V AC/DC. Rated current: 0.5 A. Operating temperatures: –20 to +70 °C. Length: 39.7 mm. Color: black.

Type: KLS 1, jack plug

Technical specifications
Version plug
Colour black
Shell Material plastic
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 2.5 mm
Pin number 2 pole
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Shell Material
contact surface
Version
Pin number
Assembly
Pin Diameter
Colour
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
contact surface
Version
Pin number
Assembly
Pin Diameter
Colour
Contact connection
2.5 mm jack plug, 2 pole (mono), solder connection, plastic, KLS 1
Order No.:
 39F100
Manufacturer:
 Lumberg
Manufacturer SKU:
 KLS 1
Available: 282 pcs. Leadtime: 31 Weeks **
Total Price: 0.94 € *
1 pcs.
0.9401 €
100 pcs.
0.8092 €
250 pcs.
0.7140 €
plastic
nickel-plated
plug
2 pole
cable assembly
2.5 mm
black
solder connection