1520 01 | Lumberg

3.5 mm jack socket, 3 pole (stereo), solder connection, plastic, 1520 01

Order No.: 39F1066
EAN: 4099889855203
MPN:
1520 01
Series: 1520
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 1,519 pcs.
Leadtime: 16 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
100 pcs.
1.0234 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack connector, 1520 01, LUMBERG

Jack socket, 3.5 mm, 3 poles/stereo, straight version, with bend protection and solder terminals.

Technical specifications
Version jack
Shell Material plastic
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin Diameter 3.5 mm
Pin number 3 pole
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Shell Material
contact surface
Version
Pin number
Assembly
Pin Diameter
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
contact surface
Version
Pin number
Assembly
Pin Diameter
Contact connection