55.34.8.230.0040 | Finder
Relay, 4 Form C (NO/NC), 230 V (AC), 17 kΩ, 7 A, 250 V (AC), monostable, 55.34.8.230.0040
Unit Price (€ / pc.)
11.9238 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.4958 €
50 pcs.
9.7818 €
150 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 55.34.8.230.0040, FINDER
Features
- For socket mounting
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 7 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable | |
Coil resistance | 17 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |