10038731 | Fischer Elektronik

Miniature fan unit, LAM 3/100, Fan units, 30 mm

Order No.: 80B4982
EAN: 4099889489187
MPN:
10038731
LAM 3/100 12V
Series: LAM
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
35.9023 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
35.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9023 €

Miniature fan units, type Fischer LAM 3.

Made of silver-colored anodized aluminum, axial fan with ball bearings, component installation on all sides. Heatsink lenght: 100 mm.

Technical specifications
Width 30 mm
Height 10 mm
Type of bearing ball bearing
max. operating temperature 60 °C
min. operating temperature -10 °C
Rated voltage 12 V
Sound pressure level 23 db
Depth 30 mm
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Height
Width
Sound pressure level
min. operating temperature
Rated voltage
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Height
Width
Sound pressure level
min. operating temperature
Rated voltage
max. operating temperature
Miniature fan unit, LAM 3/75, Fan units, 30 mm
Order No.:
 80B4980
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038728
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 33.51 € *
1 pcs.
33.5104 €
75 mm
30 mm
30 mm
23 db
-10 °C
12 V
60 °C
Miniature fan unit, LAM 3/100, Fan units, 30 mm
Order No.:
 80B4982
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10038731
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 35.90 € *
1 pcs.
35.9023 €
30 mm
10 mm
30 mm
23 db
-10 °C
12 V
60 °C