MP-371/S4 | Lumberg
Plug, 4 pole, solder cup, straight, MP-371/S4
Unit Price (€ / pc.)
1.7255 € *
Available: 482 pcs.
Leadtime: 10 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4756 €
100 pcs.
1.3566 €
250 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature plug, MP-371/S4, LUMBERG
Miniature plug, straight version, with bend protection and solder terminals.
Technical specifications
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | plastic | |
Cable diameter | 5.4 mm | |
Contact connection | solder cup | |
contact surface | nickel-plated/silver-plated | |
Cable cross-section | 0.081 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |