Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

DC small motor, 24 V, 1.1 W, 3 mN·m

  • Rated voltage: 24 V
  • Nominal power: 1.1 W
  • Torque, continuous operation: 3 mN·m
Order No. 90 B 8006
Manufacturer name Faulhaber
Manufacturer No. 2607T024SR
piece
Total

€ 48.91
There are 9 piece in stock
Delivery:

scale from 1 from 5 from 20
Price* per piece € 48.909 € 39.984 € 30.702
product.detail.add.UNDEFINED

Technical features

24 V
1.1 W
3 mN·m
3 mN·m
6200 1/min
5500 1/min
80 °C
-30 °C
right

Manufacturer information

Manufacturer name Faulhaber
Manufacturer number 2607T024SR
Country of origin Germany
Customs tariff number 85011099
The above illustration may deviate

Thin profile DC micro motors, type Faulhaber 2607 T.

With flat ironless rotor and sintered bearings; Recommended speed: max. 5500 rpm. Continuous torque: 3.0 mN/m. Direction of rotation: clockwise (viewed from the drive shaft). Operating temperatures: –30 to +80 °C.

 

Technical attributes (type, rated voltage, output power, no-load speed, stall torque / frictional torque): 024 SR, 24 V, 1.1 W, 6200 rpm, 6.77/0,07 mN/m

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions