Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniature cylinder, single-action, 10 mm, 1.5 mm, 12 mm

  • Stroke: 10 mm
  • max. stroke tolerance: 1.5 mm
  • normalized diameter of piston: 12 mm

Order No. 61 G 262

Manufacturer name

Kuhnke

Series

25

Manufacturer No.

25.19.010

piece
Total

€ 40.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 40.103 € 35.462
product.detail.add.UNDEFINED

Technical features

10 mm
1.5 mm
12 mm
1,5 - 10 bar
maintained compressed air
Screw mount on both cylinder lids, hinged
Elastomer, impact-resistant
Perbunan, oil resistant
CrNi steel
Aluminium
CrNi steel
-20 °C
70 °C

Manufacturer information

Manufacturer name Kuhnke
Series 25
Manufacturer number 25.19.010
Country of origin Italy
Customs tariff number 84123900
The above illustration may deviate

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

 

Miniature cylinders, single-action, design U, type Kuhnke ..19.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter of 8.0 mm). For universal mounting (screw mount on both cylinder lids, hinged).

 

Technical attributes (type, piston diameter (Pd), stroke): 25.19.010, Pd 12, stroke 10 mm

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products
These products may also interest you