Miniature cylinders, type Kuhnke 40.100.
Miniature device with 3.0 mm piston diameter, single-action; Operating pressure: 3.0 to 10 bar. Stroke: 6.0 mm. Cylinder body material: brass. Medium: conditioned compressed air. Mounting: M 3 screw fastening on piston rod side. Pressure media fitting: nozzle for 4 x 1 tubing. Ambient temperatures: –10 to +70 °C.
Type: 40.100, miniature cylinder
Version | miniature cylinder | |
Type of mounting | screw mounting | |
Pressure range | 3-10 bar | |
Stroke | 6 mm | |
Piston diameter (standardized) | 3 mm | |
Cylinder effect | single-acting |
Country of origin | IT |
Customs tariff number | 84123100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available