40.290.025 | Kendrion Kuhnke

Miniature cylinder, double-acting, 2 to 10 bar, Kd. 5 mm, Hub 25 mm, 40.290.025

Order No.: 61G172
EAN: 4099891490843
MPN:
40.290.025
Series: 40
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
146.8341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.83 € *
Price list
Quantity
Price per unit*
1 pcs.
146.8341 €
10 pcs.
132.1495 €
25 pcs.
128.4724 €
50 pcs.
125.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature cylinders, type Kuhnke 40.

With 5.0 mm piston diameter, single- or double-action; Operating pressure single-/ double-action: 2.5 to 10/2.0 to 10 bar. Cylinder body material: brass. Piston rod: CrNi steel, corrosion resistant. Damping disk: elastomer. Seals: Perbunan, oil-proof. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Ambient temperatures: –10 to +70 °C.

Design U, double-action, type 40.290.

Mounting: universal screw fastener on both cylinder lids, swivel mount).

Type: 40.290.025, stroke 25 mm

Technical specifications
Version miniature cylinder
Type of mounting screw mounting
Pressure range 2-10 bar
Stroke 25 mm
Piston diameter (standardized) 5 mm
Cylinder effect double-acting
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Stroke
Type of mounting
Version
Piston diameter (standardized)
Pressure range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Stroke
Type of mounting
Version
Piston diameter (standardized)
Pressure range
Miniature cylinder, double-acting, 2 to 10 bar, Kd. 5 mm, Hub 10 mm, 40.290.010
Order No.:
 61G170
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 40.290.010
Available: 1 pcs. Leadtime: On Request **
Total Price: 136.67 € *
1 pcs.
136.6715 €
3 pcs.
132.5660 €
10 pcs.
128.0202 €
25 pcs.
124.6049 €
100 pcs.
119.1309 €
10 mm
screw mounting
miniature cylinder
5 mm
2-10 bar