Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniature cylinder, double-action, 25 mm, 1.5 mm, 5 mm

  • Stroke: 25 mm
  • max. stroke tolerance: 1.5 mm
  • normalized diameter of piston: 5 mm

Order No. 61 G 160

Manufacturer name

Kuhnke

Series

40

Manufacturer No.

40.250.025

piece
Total

€ 62.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 62.475 € 57.953
product.detail.add.UNDEFINED

Technical features

25 mm
1.5 mm
5 mm
2 - 10 bar
maintained compressed air
Screw mounting on the cylinder lid on piston rod side
Elastomer, impact-resistant
Perbunan, oil resistant
Brass
CrNi steel
-10 °C
70 °C

Manufacturer information

Manufacturer name Kuhnke
Series 40
Manufacturer number 40.250.025
Country of origin Italy
Customs tariff number 84123900
The above illustration may deviate

Miniature cylinders, type Kuhnke 40.

With 5.0 mm piston diameter, single- or double-action; Operating pressure single-/ double-action: 2.5 to 10/2.0 to 10 bar. Cylinder body material: brass. Piston rod: CrNi steel, corrosion resistant. Damping disk: elastomer. Seals: Perbunan, oil-proof. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Ambient temperatures: –10 to +70 °C.

 

Double-action cylinders, design S, type 40.250.

For screw mounting on the cylinder lid on piston rod side.

 

Type: 40.250.025, stroke 25 mm

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products
These products may also interest you