Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniature jack, KS 2, 2-pole, 3.0A/50V

  • Connector: Other

Order No. 60 F 160

This product is no longer available.

Technical features

Other

Manufacturer information

Country of origin Germany
Customs tariff number 85369010
The above illustration may deviate

 

Miniature jacks, 2-pole, type KS 2.

Mate miniature plugs KS 1 and KS 3, for coax cables to 3.3 mm diameter; Load rating: max. 3.0 A/50 V. Size: 27 x 9.0 mm. Metal housing, nickel-plated.

 

Type: KS 2, jack

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products