Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniature circuit breaker, 253 VAC, 13 A, 1-polig

Order No. 06 N 5954

Manufacturer name

ABB

Manufacturer No.

2CDS251001R0135

piece
Total

€ 8.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 8.2705
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ABB
Manufacturer number 2CDS251001R0135
Country of origin Germany
Customs tariff number 85362010
The above illustration may deviate

Automatic circuit breakers, type ABB Stotz S 20.

Automatic circuit breaker for mounting rails to EN 60715, 35 mm; Rated voltage: 230/400 VAC. Operating voltage: max. 253/multi-pole 440 VAC. DC voltage max.: single-pole 72 VDC/double-pole 125 VDC. Insulation group: C at 250 VAC, B at 380 VAC. Operating temperatures: –25 to +55 °C. Connection cross-sections: up to 16 mm². Mounting depth: 68 mm.

With characteristics B, type S 201-B.

Tripping characteristics: B for line protection to DIN VDE 0641/T 11 (replaces the former L-characteristics for standard automatic circuit breakers).

Technical attributes (type, number of poles, rated current): S 201-B13, single-pole, 13 A

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products