Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
FEATURES
Connection | cable connection | |
Activation time | 0.02 ms | |
Version | fork light barrier | |
Output | PNP | |
Design | Y | |
Detecting distance | 0.006 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP64 | |
Voltage | 5-24 VDC | |
Power supply | 15 mA |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available