Mini-USB Einbaubuchsen Typ Lumberg 2486 02.
Typ AB, 10-polig, abgewinkelt, SMD-Ausführung; Kontakte: CuSn, unternickelt und vergoldet, Bemessungsspannung: 250 VAC, Bemessungsstrom: 0,5 A.
Type: 2486 02, Mini-USB-Buchse
Version | mini socket | |
Assembly | PCB mounting | |
Pin number | 10 pole | |
USB Standard | USB 2.0 |
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Reel with 750 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available