Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Small soldering bath W 101H, T0056109399, with 330 °C insert

Order No. 09 L 480

Manufacturer name

Weller

Series

W

Manufacturer No.

T0056109399
W 101H
T0056109399N

Order information
Supplied with soldering bath insert 330 °C and horizontal clamp

piece
Total

€ 151.13
There are 8 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 151.13 € 138.04
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Weller
Series W
Manufacturer number T0056109399
W 101H
T0056109399N
Country of origin Germany
Customs tariff number 85159080
The above illustration may deviate

Small soldering baths, 100 W/230 V, type Weller W 101H.

Temperature control with Magnastat; Inner diameter: 17.4 mm. Depth: 22 mm. Supplied with 330 °C solder bath insert, horizontal holder.

 

Type: T0056109399, small soldering bath with 330 °C insert

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products