Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Configuration: Single to Single, Number of Serrations: 0. Weight per Piece: 0.16 g, Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Size: 16 - 12 AWG, Wire Size: 0.95 - 3.37 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 2426 - 5874 CMA, Splice Overall Length: 29.21 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 200 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 100, Splice Packaging Method: Bag/Box, Comment: Parts will meet all performance requirements of SAE AS - 81824 when properly installed.
Version | butt connector | |
AWG cross-section | AWG 16 to 12 | |
Colour | transparent yellow | |
Isolated | Yes | |
Length | 29.21 mm | |
Cable cross-section | 0.95-3.37 mm² | |
Material | fluoropolymer | |
shrinkable tubing | Yes |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available