DN-81001 | DIGITUS
1.25 Gbps SFP modules, SFP, singlemode, DN-81001
Mini GBIC SFP modules, type Digitus DN-81.
Plug-and-play compatible FOC connection, MSA compatible, suitable for 09/125 µm mono-mode FOCs, class 1 laser product to EN 60825-1; Receiver sensitivity: min. –32 dBm. Range: max. 20 km,
With mono-mode LC Duplex socket 1000Base-LX.
Technical attributes (type, data transmission rate, transmitter power min/max, wavelength): DN-81001, 1.25 Gbps, –8.0/–3.0 dBm, 1310 nm
Version | 1.25 Gbps SFP modules | |
Chamfer type | singlemode | |
Category | SFP | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |