DN-81004 | DIGITUS

1.25 Gbps SFP modules, SFP, singlemode, DN-81004

Order No.: 13M276
EAN: 4016032305729
MPN:
DN-81004
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0110 €

Mini GBIC SFP modules, type Digitus DN-81.

Plug-and-play compatible FOC connection, MSA compatible, suitable for 09/125 µm mono-mode FOCs, class 1 laser product to EN 60825-1; Receiver sensitivity: min. –32 dBm. Range: max. 20 km,

With mono-mode LC Simplex socket 1000Base-LX.

Technical attributes (type, data transmission rate, transmitter power min/max, wavelength): DN-81004, 1.25 Gbps, –5.0/0 dBm, Tx 1550/Rx 1310 nm

Technical specifications
Version 1.25 Gbps SFP modules
Chamfer type singlemode
Category SFP
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Chamfer type
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Chamfer type
Degree of protection (IP)
1.25 Gbps SFP modules, SFP, singlemode, DN-81004
Order No.:
 13M276
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DN-81004
Available: 0 pcs. Available in 7 Days: 32 pcs. Leadtime: 1 Week **
Total Price: 32.01 € *
1 pcs.
32.0110 €
SFP
1.25 Gbps SFP modules
singlemode
IP20
1.25 Gbps SFP modules, SFP, singlemode, DN-81001
Order No.:
 13M278
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DN-81001
Available: 0 pcs. Available in 7 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 23.60 € *
1 pcs.
23.5977 €
SFP
1.25 Gbps SFP modules
singlemode
IP20
1.25 Gbps SFP modules, SFP, singlemode, DN-81003
Order No.:
 13M274
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DN-81003
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 23.28 € *
1 pcs.
23.2764 €
SFP
1.25 Gbps SFP modules
singlemode
IP20