Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Mini-cable duct

Order No. 05 N 1830
Manufacturer name SES-Sterling
Manufacturer No. 0846 0911 001

Order information
Supplied as 2.0 m pieces

piece
Total

€ 4.17
There are 49 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 4.165 € 3.6771
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name SES-Sterling
Manufacturer number 0846 0911 001
Country of origin France
Customs tariff number 39259020
The above illustration may deviate

Miniature cable ducts, type SES GI-M.

With hinged lid, floor perforation and high-grade double-sided foam adhesive tape for the compensation for unevenness. The duct can also be screwed on; Color: white. Material: PVC (9057).

 

Technical attributes (type, height, width): GI-M 5x10 T, H 6.0, W 11 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)
Other versions