Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Mini-cable duct GI-M 10x15 T, white

  • Material: PVC
  • Colour: white
  • Height: 11 mm

Order No. 05 N 1836

Manufacturer name

SES-Sterling

Manufacturer No.

0846 0941 001
GI-M 10X15T (2,0m-Stücke)

Order information
Supplied as 2.0 m pieces

piece
Total

€ 5.60
There are 53 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 5.6049 € 4.9504
product.detail.add.UNDEFINED

Technical features

PVC
white
11 mm
16 mm

Manufacturer information

Manufacturer name SES-Sterling
Manufacturer number 0846 0941 001
GI-M 10X15T (2,0m-Stücke)
GTIN 3597470138977
Country of origin France
Customs tariff number 39259020
The above illustration may deviate

Miniature cable duct, SES GI-M 10x15 T

With hinged lid, floor perforation and high-grade double-sided foam adhesive tape for the compensation for unevenness. The duct can also be screwed on.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK free
    PFOS not specified
    SVHC free (27.06.2018)
Related products