PIC16F88-I/P | Microchip
PIC microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F88-I/P
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 1 Week **
CMOS 8-bit microcontroller, PIC16F88-I/P, ATMEL
The PIC16F88-I/P is a CMOS flash-based 8-bit microcontroller. This product features 8 MHz internal oscillator, 256 bytes of EEPROM data memory.
Features
- In-circuit serial programming
- Processor read/write access to program memory
- Low-voltage programming
- In-circuit debugging
- Extended watchdog timer
- Wide operating voltage
Technical specifications
Number of I/Os | 16 | |
Number of pins | 18 | |
Version | Flash | |
Enclosure | DIP-18 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | PIC | |
Data RAM Size | 368 byte | |
Voltage | 4-5.5 V | |
Memory size | 7 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |