The PIC12F675-I/SN is a flash based 8-bit, CMOS microcontroller. It employs a RISC architecture with only 35 single word/single cycle instructions. This product is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
Features
Number of I/Os | 5 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 64 byte | |
Voltage | 2-5.5 V | |
Memory size | 1.75 KB | |
Clock frequency | 20 MHz |
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available