ÜP 3096 M | pikatron

Microphone transformer, 18 mm, 14.5 mm, 13.2 mm

Order No.: 80C786
EAN: 4099889049473
MPN:
ÜP 3096 M
Series: ÜP 30
pikatron
default L
Image may differ
Unit Price (€ / pc.)
86.4654 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
86.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
86.4654 €

Microphone signal transformers, type ÜP 309.

For PCB mounting. Molded in aluminum housing

Technical specifications
Design THT
Width 14.5 mm
Height 13.2 mm
Length 18 mm
max. frequency 20 kHz
min. frequency 40 Hz
Winding ratio 1:2
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Width
Length
Winding ratio
max. frequency
Height
min. frequency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Width
Length
Winding ratio
max. frequency
Height
min. frequency
Microphone transformer, 18 mm, 14.5 mm, 13.2 mm
Order No.:
 80C784
Manufacturer:
 pikatron
Manufacturer SKU:
 ÜP 3095 M
Available: 10 pcs. Leadtime: 15 Weeks **
Total Price: 59.19 € *
1 pcs.
59.1906 €
5 pcs.
55.6444 €
15 pcs.
53.5143 €
50 pcs.
51.1462 €
150 pcs.
49.0161 €
THT
14.5 mm
18 mm
1:2
20 kHz
13.2 mm
40 Hz
Microphone transformer, 18 mm, 14.5 mm, 13.2 mm
Order No.:
 80C782
Manufacturer:
 pikatron
Manufacturer SKU:
 ÜP 3094 M
Available: 5 pcs. Leadtime: 15 Weeks **
Total Price: 48.36 € *
1 pcs.
48.3616 €
5 pcs.
45.4699 €
15 pcs.
43.7206 €
50 pcs.
41.7928 €
150 pcs.
40.0435 €
THT
14.5 mm
18 mm
1:2
20 kHz
13.2 mm
40 Hz
Microphone transformer, 18 mm, 14.5 mm, 13.2 mm
Order No.:
 80C786
Manufacturer:
 pikatron
Manufacturer SKU:
 ÜP 3096 M
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 86.47 € *
5 pcs.
86.4654 €
THT
14.5 mm
18 mm
1:2
20 kHz
13.2 mm
40 Hz