23.1210 | Acoustic Signal Transmitters
Microphone capsule, 200 Ω, 10 Hz to 10 kHz, black
Order No.: 46M600
EAN: 4007754022933
MPN:
23.1210
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.1130 €
50 pcs.
13.6136 €
100 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dynamic microphone capsules, type SA 18.
With protected diaphragm; Impedance: 200 ohm. Sensitivity: 2.5 mV/Pa/1.0 kHz. Bandwidth: 100 to 10000 Hz. Output voltage: 0.1 mV/µbar. Operating temperatures: 0 to +40 °C. Dimensions: D 23, H 11.5 mm.
Type: SA 18, microphone capsule
Technical specifications
Version | microphone capsule | |
Colour | black | |
Impedance | 200 Ω | |
Max. transmission range | 10 kHz | |
min. transmission range | 10 Hz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85181000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |