58D202209 | Kabeltronik

PVC Microphone cable, 2 x 0.22 mm², black

Order No.: 98F460
EAN: 4099891268619
MPN:
58D202209
Series: Mik-D/D-PVC
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Available in 7 Days: 1,697 mtr.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
100 mtr.
2.3919 €
500 mtr.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microphone cables with double helix shielding, type Kabeltronik Mik-D/D.

Step on-proof microphone cable

Technical specifications
Core insulation material PE
Number of cores 2
Version Microphone cable
Outer diameter 6.3 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 2 x 0.22 mm²
Marking No
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding shielded
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes