580201409 | Kabeltronik
PVC Microphone cable, 2 x 0.14 mm², black
Unit Price (€ / mtr.)
1.8207 € *
Available: 45 mtr.
Next delivery: 600 mtr. on 2024-06-11
Leadtime: 7 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8207 €
25 mtr.
1.5351 €
100 mtr.
1.4280 €
200 mtr.
1.3685 €
800 mtr.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microphone cables with filament braid shielding, type Kabeltronik Mik-D-Patch.
Ultra-flexible, for patch and microphone applications
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Microphone cable | |
Outer diameter | 3 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.14 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |