540202208 | Kabeltronik
PVC Microphone cable, 2 x 0.22 mm², red
Unit Price (€ / mtr.)
1.9397 € *
Available: 78 mtr.
Available in 7 Days: 820 mtr.
Leadtime: 1 Week **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
10 mtr.
1.6422 €
50 mtr.
1.5232 €
100 mtr.
1.4518 €
500 mtr.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microphone cables with helix shield, type Kabeltronik Mik-D.
Step-on-proof, rugged cable
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Microphone cable | |
Outer diameter | 5.5 mm | |
Colour | red | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.22 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |