806521 | Helios-Preisser
Outside micrometer, 0 to 25 mm, 0806 521
Order No.: 07L2481
EAN: 4099891468347
MPN:
806521
Unit Price (€ / pc.)
56.5964 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
56.60 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5964 €
5 pcs.
52.9431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outside micrometers, type Helios-Preisser 0806.
To DIN 863-1, with sensing ratchet, HM measuring surfaces, hand temperature protection, varnished steel bow, dull chromed reading parts, supplied in plastic pouch; reading: 0.01mm. Spindle D: 6.5 mm. Measuring current alarm D: 17.5 mm. Gradient: 0.5 mm.
Technical attributes (type, measuring range): 0806 521, 0 to 25 mm
Technical specifications
Resolution | 0.01 mm | |
Version | Outside micrometer | |
measurement range | 0-25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |