Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Micro solenoid valve, 64.014 24 V, 57 ohm, 200 mA

Order No. 60 G 270

Manufacturer name

Kuhnke

Series

64

Manufacturer No.

64.014 24VAC

Order information
Supplied without device outlet and connected pneumatic connections for protection class IP 65, please order these separately

piece
Total

€ 595.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 59.50
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Kuhnke
Series 64
Manufacturer number 64.014 24VAC
Country of origin Italy
Customs tariff number 84812090
The above illustration may deviate

Micro solenoid valves, type Kuhnke 64.0.

Directional 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance socket outlet and used pneumatic connections). Ground contact: standard feature. Design: with screw-in socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance socket outlets. Pressurized media fitting: standard rated orifice according to the dimensional drawing. Medium: or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Basic dimensions with socket: H 47.0, L 26.5, B 16.0 mm.

 

3/2-way NC valves for AC operation, rated orifice 1.0, 8.0 bar pressure, type 64.014.

Function: NC (in zero position). Response current: 1.5 x rated current. Coil power: approx. 5.5 VA, 50/60 Hz. Release power: approx. 1.4 VA. Pick-up time: approx. 5.0 to 10 ms. Return time: approx. 3.0 to 5.0 ms. Rated orifice: NW 1.0. Flow rate: according to the diagram. Kv value: 0.45 l/min.

 

Technical attributes (type, rated voltage, rated resistance, rated current): 64.014 24 V, 57 ohm, 200 mA

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions